
PT15WH06-253A2020-6NE | |
|---|---|
DigiKey Part Number | 4499-PT15WH06-253A2020-6NE-ND |
Manufacturer | |
Manufacturer Product Number | PT15WH06-253A2020-6NE |
Description | POT 25K OHM 1/4W CARBON LINEAR |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 265° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.18800 | $11.88 |
| 100 | $0.87400 | $87.40 |
| 200 | $0.49140 | $98.28 |
| 500 | $0.46260 | $231.30 |


