cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10LH01-105A2020

DigiKey Part Number
4499-PT10LH01-105A2020-ND
Manufacturer
Manufacturer Product Number
PT10LH01-105A2020
Description
TRIMMER 1M OHM 0.15W PC PIN SIDE
Customer Reference
Detailed Description
1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia x 0.476" H (10.30mm x 12.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.83200$8.32
100$0.60800$60.80
200$0.34200$68.40
500$0.32160$160.80