


MFBW7463 | |
|---|---|
DigiKey Part Number | 3299-MFBW7463-ND |
Manufacturer | |
Manufacturer Product Number | MFBW7463 |
Description | RF ANT 807.5MHZ WHP N TYP F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 807.5MHz | |
Frequency Range | 746MHz ~ 869MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dB | |
Power - Max | 150 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 26.969" (685.00mm) | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.51000 | $317.51 |
| 10 | $273.71000 | $2,737.10 |
| 25 | $262.77680 | $6,569.42 |

