
RJFTV6A7A1RAN | |
|---|---|
DigiKey Part Number | 623-RJFTV6A7A1RAN-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6A7A1RAN |
Description | RJ FIELD TV CAT6A JAM NUT RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6A7A1RAN Models |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Bulkhead, Right Angle |
Series | Ratings Cat6a |
Packaging Bulk | Shielding Shielded |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.17000 | $184.17 |
| 10 | $156.55900 | $1,565.59 |
| 25 | $146.76920 | $3,669.23 |
| 50 | $139.77460 | $6,988.73 |

