
CC5516B21L | |
|---|---|
DigiKey Part Number | 623-CC5516B21L-ND |
Manufacturer | |
Manufacturer Product Number | CC5516B21L |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.709" (18.00mm) | |
Mounting Type | Fastener | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Beige | |
Length | - | |
Width | 0.516" (13.10mm) | |
Height | 0.945" (24.00mm) | |
Panel Hole Size | 0.205" (5.20mm) | |
Material Thickness | 0.098" (2.49mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.807" (20.50mm) | |
Panel Thickness | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.01000 | $7.01 |
| 10 | $5.95500 | $59.55 |
| 25 | $5.58200 | $139.55 |
| 50 | $5.31540 | $265.77 |
| 200 | $4.82005 | $964.01 |

