
CC5516B18L | |
|---|---|
DigiKey Part Number | 623-CC5516B18L-ND |
Manufacturer | |
Manufacturer Product Number | CC5516B18L |
Description | CBL CLAMP P-TYPE BEIGE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Beige Fastener 0.626" (15.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.626" (15.90mm) | |
Mounting Type | Fastener | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Beige | |
Length | - | |
Width | 0.516" (13.10mm) | |
Height | 0.841" (21.35mm) | |
Panel Hole Size | 0.205" (5.20mm) | |
Material Thickness | 0.098" (2.49mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.783" (19.89mm) | |
Panel Thickness | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $5.71500 | $57.15 |
| 25 | $5.35680 | $133.92 |
| 50 | $5.10100 | $255.05 |
| 100 | $4.85750 | $485.75 |
| 300 | $4.49523 | $1,348.57 |
| 600 | $4.28080 | $2,568.48 |

