Cable Clamp, P-Type White Fastener 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P16S

DigiKey Part Number
623-ALBPCL75P16S-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P16S
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
1.000" (25.40mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
White
Length
-
Width
0.700" (17.78mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.990" (25.15mm)
Panel Thickness
0.360" (9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$28.02000$28.02
10$23.81100$238.11
25$22.32080$558.02
50$21.25560$1,062.78
100$20.24170$2,024.17
300$18.73363$5,620.09
500$18.10000$9,050.00
Manufacturers Standard Package