Cable Clamp, P-Type Black, Blue Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P08G

DigiKey Part Number
623-ALBPCL75P08G-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P08G
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Blue Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
Black, Blue
Length
-
Width
0.600" (15.24mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.040" (1.02mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.670" (17.02mm)
Panel Thickness
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 545
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.40000$27.40
10$23.28500$232.85
25$21.82680$545.67
50$20.78540$1,039.27
100$19.79390$1,979.39
300$18.31913$5,495.74
500$17.67168$8,835.84
Manufacturers Standard Package