
ALBPCL75P07G | |
|---|---|
DigiKey Part Number | 623-ALBPCL75P07G-ND |
Manufacturer | |
Manufacturer Product Number | ALBPCL75P07G |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Blue Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.438" (11.13mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | Black, Blue | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | 0.040" (1.02mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.642" (16.30mm) | |
Panel Thickness | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.04000 | $27.04 |
| 10 | $22.98300 | $229.83 |
| 25 | $21.54400 | $538.60 |
| 50 | $20.51620 | $1,025.81 |
| 100 | $19.53770 | $1,953.77 |
| 300 | $18.08197 | $5,424.59 |
| 500 | $17.44272 | $8,721.36 |

