Cable Clamp, P-Type White Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P04S

DigiKey Part Number
623-ALBPCL75P04S-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P04S
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
White
Length
-
Width
0.600" (15.24mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.040" (1.02mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.549" (13.95mm)
Panel Thickness
0.180" (4.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.51000$23.51
10$19.97700$199.77
25$18.72640$468.16
50$17.83260$891.63
100$16.98190$1,698.19
300$15.71663$4,714.99
500$15.16096$7,580.48
Manufacturers Standard Package