
ALBPCL75P03S | |
|---|---|
DigiKey Part Number | 623-ALBPCL75P03S-ND |
Manufacturer | |
Manufacturer Product Number | ALBPCL75P03S |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK) | |
Color | White | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | - | |
Panel Hole Size | 0.200" (5.08mm) | |
Material Thickness | 0.035" (0.89mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.512" (13.00mm) | |
Panel Thickness | 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $19.91600 | $199.16 |
| 25 | $18.66880 | $466.72 |
| 50 | $17.77800 | $888.90 |
| 100 | $16.92990 | $1,692.99 |
| 300 | $15.66843 | $4,700.53 |
| 500 | $15.11462 | $7,557.31 |


