Cable Clamp, P-Type White Fastener 0.125" (3.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALBPCL75P02S

DigiKey Part Number
623-ALBPCL75P02S-ND
Manufacturer
Manufacturer Product Number
ALBPCL75P02S
Description
CBL CLAMP P-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type White Fastener 0.125" (3.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.125" (3.18mm)
Mounting Type
Fastener
Material
Polyetheretherketone (PEEK)
Color
White
Length
-
Width
0.600" (15.24mm)
Height
-
Panel Hole Size
0.200" (5.08mm)
Material Thickness
0.030" (0.76mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.472" (12.00mm)
Panel Thickness
0.160" (4.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.40000$23.40
10$19.88500$198.85
25$18.64000$466.00
50$17.75060$887.53
100$16.90400$1,690.40
300$15.64440$4,693.32
500$15.09138$7,545.69
Manufacturers Standard Package