
SQDB-06SAGM-BNA001 | |
|---|---|
DigiKey Part Number | 1754-SQDB-06SAGM-BNA001-ND |
Manufacturer | |
Manufacturer Product Number | SQDB-06SAGM-BNA001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Coupling Socket |
Manufacturer Amphenol LTW | Connection Method Threaded |
Series | Thread Size UNF7/8-14 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.68000 | $48.68 |
| 10 | $41.37500 | $413.75 |
| 25 | $38.78520 | $969.63 |
| 50 | $36.93540 | $1,846.77 |
| 100 | $35.17430 | $3,517.43 |
| 250 | $32.97544 | $8,243.86 |

