
SQDB-04SAFM-BNA001 | |
|---|---|
DigiKey Part Number | 1754-SQDB-04SAFM-BNA001-ND |
Manufacturer | |
Manufacturer Product Number | SQDB-04SAFM-BNA001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Socket | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | UNF3/4-16 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.35000 | $40.35 |
| 10 | $34.29800 | $342.98 |
| 25 | $32.15080 | $803.77 |
| 50 | $30.61700 | $1,530.85 |
| 100 | $29.15700 | $2,915.70 |
| 250 | $27.33412 | $6,833.53 |

