
SQDB-04PAEM-BNA001 | |
|---|---|
DigiKey Part Number | 1754-SQDB-04PAEM-BNA001-ND |
Manufacturer | |
Manufacturer Product Number | SQDB-04PAEM-BNA001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Type Coupling Plug |
Manufacturer Amphenol LTW | Connection Method Threaded |
Series | Thread Size UNF9/16-18 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.07000 | $45.07 |
| 10 | $38.30600 | $383.06 |
| 25 | $35.90840 | $897.71 |
| 50 | $34.19580 | $1,709.79 |
| 100 | $32.56510 | $3,256.51 |
| 250 | $30.52920 | $7,632.30 |

