
SQDB-02SAEM-BNA001 | |
|---|---|
DigiKey Part Number | 1754-SQDB-02SAEM-BNA001-ND |
Manufacturer | |
Manufacturer Product Number | SQDB-02SAEM-BNA001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Socket | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | UNF9/16-18 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.95000 | $35.95 |
| 10 | $30.55100 | $305.51 |
| 25 | $28.63840 | $715.96 |
| 50 | $27.27220 | $1,363.61 |
| 100 | $25.97160 | $2,597.16 |
| 250 | $24.34764 | $6,086.91 |

