
SQD-08PALM-PRD001 | |
|---|---|
DigiKey Part Number | 1754-SQD-08PALM-PRD001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-08PALM-PRD001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupling Plug | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | G1/2 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Stainless Steel | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.80000 | $41.80 |
| 10 | $35.53100 | $355.31 |
| 25 | $33.30680 | $832.67 |
| 50 | $31.71800 | $1,585.90 |
| 100 | $30.20570 | $3,020.57 |
| 250 | $28.31700 | $7,079.25 |

