
SQD-06PAKM-PRD001 | |
|---|---|
DigiKey Part Number | 1754-SQD-06PAKM-PRD001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-06PAKM-PRD001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol LTW | Thread Size G3/8 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Color Red |
Type Coupling Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.09000 | $34.09 |
| 10 | $28.97400 | $289.74 |
| 25 | $27.16000 | $679.00 |
| 50 | $25.86440 | $1,293.22 |
| 100 | $24.63090 | $2,463.09 |
| 250 | $23.09068 | $5,772.67 |

