Threaded Coupling Plug Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD-06PAFM-PRD001

DigiKey Part Number
1754-SQD-06PAFM-PRD001-ND
Manufacturer
Manufacturer Product Number
SQD-06PAFM-PRD001
Description
LIQUID COOLING CONNECTOR, SNAPQD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Threaded Coupling Plug Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Type
Coupling Plug
Connection Method
Threaded
For Use With/Related Products
-
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
UNF3/4-16
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$33.38000$33.38
10$28.36700$283.67
25$26.59120$664.78
50$25.32240$1,266.12
100$24.11490$2,411.49
250$22.60692$5,651.73
Manufacturers Standard Package