
SQD-04PAKM-PBE001 | |
|---|---|
DigiKey Part Number | 1754-SQD-04PAKM-PBE001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-04PAKM-PBE001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol LTW | Thread Size G3/8 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Color Blue |
Type Coupling Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.21000 | $26.21 |
| 10 | $22.27200 | $222.72 |
| 25 | $20.87760 | $521.94 |
| 50 | $19.88140 | $994.07 |
| 100 | $18.93300 | $1,893.30 |
| 250 | $17.74896 | $4,437.24 |
| 500 | $16.90300 | $8,451.50 |

