
SQD-02PAJM-PBE001 | |
|---|---|
DigiKey Part Number | 1754-SQD-02PAJM-PBE001-ND |
Manufacturer | |
Manufacturer Product Number | SQD-02PAJM-PBE001 |
Description | LIQUID COOLING CONNECTOR, SNAPQD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol LTW | Thread Size G1/4" |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Color Blue |
Type Coupling Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.44000 | $25.44 |
| 10 | $21.62500 | $216.25 |
| 25 | $20.27120 | $506.78 |
| 50 | $19.30380 | $965.19 |
| 100 | $18.38290 | $1,838.29 |
| 250 | $17.23324 | $4,308.31 |
| 500 | $16.41184 | $8,205.92 |

