
M12A-10PFFS-SH8C15 | |
|---|---|
DigiKey Part Number | M12A-10PFFS-SH8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10PFFS-SH8C15 |
Description | CONN RCPT FML 10P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert M12-10 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount | Voltage Rating 30VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 85°C |
Termination Wire Leads | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-10PFFS-SH8B15 | Amphenol LTW | 8 | M12A-10PFFS-SH8B15-ND | $14.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |
| 10 | $12.74100 | $127.41 |
| 30 | $11.79000 | $353.70 |
| 50 | $11.37260 | $568.63 |
| 100 | $10.82990 | $1,082.99 |
| 250 | $10.15236 | $2,538.09 |
| 500 | $9.66830 | $4,834.15 |
| 1,000 | $9.20748 | $9,207.48 |

