
PT08SE-14-19P(571)(LC) | |
|---|---|
DigiKey Part Number | APT08SE-14-19P(571)(LC)-ND |
Manufacturer | |
Manufacturer Product Number | PT08SE-14-19P(571)(LC) |
Description | CONN PLG HSG MALE 19PS INLINE RA |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 19 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.23000 | $47.23 |
| 10 | $35.83000 | $358.30 |
| 25 | $32.50040 | $812.51 |
| 50 | $30.29700 | $1,514.85 |
| 100 | $26.80820 | $2,680.82 |
| 250 | $24.97204 | $6,243.01 |


