
PT06SE-18-5PLC | |
|---|---|
DigiKey Part Number | APT06SE-18-5PLC-ND |
Manufacturer | |
Manufacturer Product Number | PT06SE-18-5PLC |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 18-5 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.51000 | $81.51 |
| 10 | $61.13800 | $611.38 |
| 25 | $56.68880 | $1,417.22 |
| 50 | $52.71700 | $2,635.85 |
| 100 | $49.82840 | $4,982.84 |



