
PT06E-16-23SW | |
|---|---|
DigiKey Part Number | APT06E-16-23SW-ND |
Manufacturer | |
Manufacturer Product Number | PT06E-16-23SW |
Description | CONN PLUG FMALE 23P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 23 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-23 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.08000 | $70.08 |
| 10 | $52.46200 | $524.62 |
| 25 | $47.23600 | $1,180.90 |
| 50 | $43.36880 | $2,168.44 |
| 100 | $39.77780 | $3,977.78 |
| 250 | $37.01548 | $9,253.87 |


