
PT06CE-8-3SW | |
|---|---|
DigiKey Part Number | APT06CE-8-3SW-ND |
Manufacturer | |
Manufacturer Product Number | PT06CE-8-3SW |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Sealed |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-3 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.03000 | $150.03 |
| 10 | $119.77000 | $1,197.70 |
| 25 | $114.42040 | $2,860.51 |
| 50 | $107.97420 | $5,398.71 |


