
PT06A-10-6PW | |
|---|---|
DigiKey Part Number | APT06A-10-6PW-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-10-6PW |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-6 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.23000 | $27.23 |
| 10 | $20.57200 | $205.72 |
| 25 | $18.78400 | $469.60 |
| 50 | $17.52480 | $876.24 |
| 100 | $15.53100 | $1,553.10 |
| 250 | $14.69148 | $3,672.87 |
| 500 | $14.37664 | $7,188.32 |



