
PT05SE-16-26PLC | |
|---|---|
DigiKey Part Number | APT05SE-16-26PLC-ND |
Manufacturer | |
Manufacturer Product Number | PT05SE-16-26PLC |
Description | CONN PLUG HSG MALE 26POS INLINE |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Coupling Nut |
Number of Positions 26 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 16-26 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.36000 | $46.36 |
| 10 | $35.18100 | $351.81 |
| 25 | $31.91040 | $797.76 |
| 50 | $29.74700 | $1,487.35 |
| 100 | $26.32160 | $2,632.16 |
| 250 | $24.51876 | $6,129.69 |



