
PT02SE-18-30SLC | |
|---|---|
DigiKey Part Number | APT02SE-18-30SLC-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE-18-30SLC |
Description | CONN RCPT HSG FMALE 30POS PNL MT |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 30 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 18-30 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (1), 20 (29) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.49000 | $67.49 |
| 10 | $50.53000 | $505.30 |
| 25 | $46.02400 | $1,150.60 |
| 50 | $43.62960 | $2,181.48 |
| 100 | $38.57490 | $3,857.49 |
| 250 | $35.91460 | $8,978.65 |



