
PT02SE-14-19PLC | |
|---|---|
DigiKey Part Number | APT02SE-14-19PLC-ND |
Manufacturer | |
Manufacturer Product Number | PT02SE-14-19PLC |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Amphenol Industrial Operations | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 14-19 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.47000 | $45.47 |
| 10 | $34.49400 | $344.94 |
| 25 | $31.28480 | $782.12 |
| 50 | $29.16380 | $1,458.19 |
| 100 | $25.80550 | $2,580.55 |
| 250 | $24.03800 | $6,009.50 |


