
PT01SE-18-32P(SR)LC | |
|---|---|
DigiKey Part Number | APT01SE-18-32P(SR)LC-ND |
Manufacturer | |
Manufacturer Product Number | PT01SE-18-32P(SR)LC |
Description | CONN RCPT HSG MALE 32POS INLINE |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Cable Clamp |
Number of Positions 32 | Shielding Unshielded |
Qualification MIL-DTL-26482 Series I | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Insert Material Neoprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.73000 | $71.73 |
| 10 | $53.70800 | $537.08 |
| 25 | $48.35880 | $1,208.97 |
| 50 | $44.39960 | $2,219.98 |
| 100 | $40.72320 | $4,072.32 |
| 250 | $37.89520 | $9,473.80 |


