
PT00P-10-6PW | |
|---|---|
DigiKey Part Number | APT00P-10-6PW-ND |
Manufacturer | |
Manufacturer Product Number | PT00P-10-6PW |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Features Potted |
Qualification MIL-DTL-26482 Series I | Shielding |
Shell Size - Insert 10-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.68000 | $25.68 |
| 10 | $19.42000 | $194.20 |
| 25 | $18.41040 | $460.26 |
| 50 | $18.31140 | $915.57 |
| 100 | $17.22250 | $1,722.25 |
| 250 | $16.33172 | $4,082.93 |
| 500 | $15.93578 | $7,967.89 |


