
MS3116E8-3PX | |
|---|---|
DigiKey Part Number | AMS3116E8-3PX-ND |
Manufacturer | |
Manufacturer Product Number | MS3116E8-3PX |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-3 | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.73000 | $26.73 |
| 10 | $20.20700 | $202.07 |
| 25 | $18.44040 | $461.01 |
| 50 | $17.20440 | $860.22 |
| 100 | $15.24700 | $1,524.70 |
| 250 | $14.42280 | $3,605.70 |
| 500 | $14.11374 | $7,056.87 |


