
MS3100F16S-6P | |
|---|---|
DigiKey Part Number | AMS3100F16S-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100F16S-6P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Backshell, Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.500" (12.70mm) |
Shell Size - Insert 16S-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.79000 | $35.79 |
| 10 | $27.03900 | $270.39 |
| 25 | $24.67800 | $616.95 |
| 50 | $23.02340 | $1,151.17 |
| 100 | $20.40400 | $2,040.40 |
| 250 | $19.30112 | $4,825.28 |
| 500 | $18.88750 | $9,443.75 |


