cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71-570125-26P

DigiKey Part Number
A71-570125-26P-ND
Manufacturer
Manufacturer Product Number
71-570125-26P
Description
CONN PLUG W/PINS
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
EDA/CAD Models
71-570125-26P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$85.72000$85.72
10$64.28500$642.85
25$58.84720$1,471.18
50$55.05060$2,752.53
100$51.63360$5,163.36