


RJHSE5481A1 | |
|---|---|
DigiKey Part Number | RJHSE5481A1-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5481A1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5481A1 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.81400 | $18.14 |
| 25 | $1.70000 | $42.50 |
| 50 | $1.61880 | $80.94 |
| 100 | $1.54140 | $154.14 |
| 250 | $1.44484 | $361.21 |
| 500 | $1.37588 | $687.94 |
| 1,440 | $1.27694 | $1,838.79 |
| 2,880 | $1.21604 | $3,502.20 |


