
FS1R3820A211 | |
|---|---|
DigiKey Part Number | 664-FS1R3820A211TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1R3820A211 |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1R3820A211 Models |
Category | Number of Positions 38 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP+ | Base Product Number |

