
87583-0010RHLF | |
|---|---|
DigiKey Part Number | 609-87583-0010RHLFTR-ND - Tape & Reel (TR) 609-87583-0010RHLFCT-ND - Cut Tape (CT) 609-87583-0010RHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87583-0010RHLF |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87583-0010RHLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.93900 | $9.39 |
| 25 | $0.88000 | $22.00 |
| 50 | $0.83800 | $41.90 |
| 100 | $0.79790 | $79.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.74788 | $186.97 |
| 500 | $0.71216 | $356.08 |
| 750 | $0.69205 | $519.04 |
| 1,250 | $0.66755 | $834.44 |
| 1,750 | $0.65189 | $1,140.81 |
| 2,500 | $0.63570 | $1,589.25 |

