16 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51760-10201202AALF

DigiKey Part Number
51760-10201202AALF-ND
Manufacturer
Manufacturer Product Number
51760-10201202AALF
Description
CONN RCPT BLADE PWR 16P EDGE MNT
Customer Reference
Detailed Description
16 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
51760-10201202AALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
12 Signal, 4 Power
Packaging
Tray
Features
Board Lock, Guide Pin
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
16
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.02000$6.02
10$5.11200$51.12
44$4.60386$202.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.