
10029364-001TRLF | |
|---|---|
DigiKey Part Number | 10029364-001TRLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10029364-001TRLF |
Description | CONN SATA RCPT 22POS SLD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10029364-001TRLF Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide, Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
Number of Positions 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $2.97990 | $7,151.76 |

