
MUSBRA811R0 | |
|---|---|
DigiKey Part Number | 664-MUSBRA811R0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRA811R0 |
Description | HARSH USB TYPE A, IP67, RIGHT AN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Rectangular Header Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Rectangular Header | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $14.42233 | $865.34 |

