
MUSBRA41145 | |
|---|---|
DigiKey Part Number | 664-MUSBRA41145-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRA41145 |
Description | MUSBR-A411-45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To Terminal Block, 5 Positions Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | Terminal Block, 5 Positions | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $19.93640 | $996.82 |

