
MRJR558001 | |
|---|---|
DigiKey Part Number | MRJR558001-ND |
Manufacturer | |
Manufacturer Product Number | MRJR558001 |
Description | RGGD RJ45 R/A JACK 8POS CBL HDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Rectangular Connector, 20 Pos To Modular, Female Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
EDA/CAD Models | MRJR558001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Rectangular Connector, 20 Pos | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $21.54900 | $861.96 |


