Cable Assembly Coaxial BNC to SMA RG-58 30.00" (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to SMA RG-58 30.00" (762.00mm)
Coaxial (RF) Cables

CO-058SMABNC0-002.5

DigiKey Part Number
3272-CO-058SMABNC0-002.5-ND
Manufacturer
Manufacturer Product Number
CO-058SMABNC0-002.5
Description
COAX CBL BNC TO SMA 30"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 30.00" (762.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol Cables on Demand
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
30.00" (762.00mm)
Part Status
Active
Cable Type
RG-58
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
245101-04-36.00Amphenol RF57ACX1723-ND$24.38000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$21.15000$21.15
10$17.97300$179.73
25$16.84760$421.19
50$16.04360$802.18
100$15.27820$1,527.82
250$14.32260$3,580.65
500$13.63982$6,819.91
Manufacturers Standard Package