
D38999/20WJ35AC | |
|---|---|
DigiKey Part Number | 1178-D38999/20WJ35AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ35AC |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 128 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.28000 | $318.28 |
| 10 | $270.58800 | $2,705.88 |
| 25 | $253.67320 | $6,341.83 |

