Image for D38999/20GD97PE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GD97PE

DigiKey Part Number
1178-D38999/20GD97PE-ND
Manufacturer
Manufacturer Product Number
D38999/20GD97PE
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
E
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
12
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
7.5A, 13A
Shell Size - Insert
15-97
Voltage Rating
600VAC, 850VDC
Shell Size, MIL
D
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$445.40333$1,336.21