White LED Indication - Discrete 2.8V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MWC-Z-TD

DigiKey Part Number
2460-SMP-MWC-Z-TDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP-MWC-Z-TD
Description
LED WHITE PLCC4 4SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 2.8V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
30mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
4-SMD, J-Lead
Configuration
Bidirectional
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.70mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.30700$3.07
100$0.20500$20.50
500$0.14400$72.00
1,000$0.13300$133.00