L955SRIRC-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L955SRIRC-TR

DigiKey Part Number
2460-L955SRIRC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L955SRIRC-TR
Description
LED INFRARED/RED 4PLCC SMD
Customer Reference
Detailed Description
Infrared, Red LED Indication - Discrete 1.5V Infrared, 2.1V Red 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.5V Infrared, 2.1V Red
Current - Test
20mA Infrared, 20mA Red
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
850nm Infrared, 660nm Red
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.53700$5.37
100$0.35800$35.80
500$0.25100$125.50
1,000$0.23300$233.00