
L513MEC-36D | |
|---|---|
DigiKey Part Number | 2460-L513MEC-36D-ND |
Manufacturer | |
Manufacturer Product Number | L513MEC-36D |
Description | LED RED CLEAR 5MM T/H |
Customer Reference | |
Detailed Description | Red 629nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 630nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 9.90mm |
Lens Size 5mm, T-1 3/4 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.53900 | $5.39 |
| 100 | $0.43200 | $43.20 |
| 500 | $0.27000 | $135.00 |
| 1,000 | $0.21600 | $216.00 |

