
L513BMBC-15D | |
|---|---|
DigiKey Part Number | 2460-L513BMBC-15D-ND |
Manufacturer | |
Manufacturer Product Number | L513BMBC-15D |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 465nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 10.30mm |
Lens Size 5.00mm Dia |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51400 | $5.14 |
| 100 | $0.41100 | $41.10 |
| 500 | $0.25700 | $128.50 |
| 1,000 | $0.20600 | $206.00 |







